Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No614JH
Newark Part No.88K1462
Product Range600J Series
Technical Datasheet
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $121.580 |
5+ | $118.630 |
10+ | $115.670 |
25+ | $109.770 |
50+ | $103.860 |
100+ | $97.960 |
250+ | $92.050 |
Price for:Each
Minimum: 1
Multiple: 1
$121.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No614JH
Newark Part No.88K1462
Product Range600J Series
Technical Datasheet
Supply Voltage VDC24V
Voltage TypeDC
Fan Frame TypeSquare
Supply Voltage24VDC
Fan Frame Size60mm
External Depth32mm
Flow Rate - Imperial41.1CFM
Bearing TypeBall Bearing
Air Flow - CFM41.1CFM
Flow Rate - Metric70m³/h
Noise Rating53dBA
Power Rating7.7W
Rated Speed11700rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min1.167m³/min
Product Range600J Series
SVHCLead
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Type
Square
Fan Frame Size
60mm
Flow Rate - Imperial
41.1CFM
Air Flow - CFM
41.1CFM
Noise Rating
53dBA
Rated Speed
11700rpm
Current Rating
-
Air Flow - m3/min
1.167m³/min
SVHC
Lead
Voltage Type
DC
Supply Voltage
24VDC
External Depth
32mm
Bearing Type
Ball Bearing
Flow Rate - Metric
70m³/h
Power Rating
7.7W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
600J Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate