Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No614NGM
Newark Part No.95B5094
Product Range600NG Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $37.280 |
Price for:Each
Minimum: 45
Multiple: 45
$1,677.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No614NGM
Newark Part No.95B5094
Product Range600NG Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size60mm
External Depth25mm
Bearing TypeSleeve Bearing
Flow Rate - Imperial20.6CFM
Air Flow - CFM20.6CFM
Flow Rate - Metric0.58m³/min
Noise Rating28dBA
Power Rating1.7W
Rated Speed4100rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min0.58m³/min
Product Range600NG Series
SVHCLead
Product Overview
ebm-papst offers a wide range of DC axial fans from 25 mm to 280 mm in size. Many DC fans can be operated on voltages that are up to 50% lower and 25% higher than their nominal voltage (see voltage range in the data sheet). This allows the air performance to be adapted to the cooling requirements and the noise to be reduced, even if the fan does not have a control input.
- High product quality
- Long service life
- Robust mechanical design
- Acoustically optimised
- IP20 protection rating
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
60mm
Bearing Type
Sleeve Bearing
Air Flow - CFM
20.6CFM
Noise Rating
28dBA
Rated Speed
4100rpm
Current Rating
-
Air Flow - m3/min
0.58m³/min
SVHC
Lead
Fan Frame Type
Square
Voltage Type
DC
External Depth
25mm
Flow Rate - Imperial
20.6CFM
Flow Rate - Metric
0.58m³/min
Power Rating
1.7W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
600NG Series
Alternatives for 614NGM
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate