Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No624M
Newark Part No.86K9912
Product Range620 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
25+ | $39.390 |
50+ | $37.210 |
100+ | $35.020 |
250+ | $32.830 |
Price for:Each
Minimum: 45
Multiple: 45
$1,772.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No624M
Newark Part No.86K9912
Product Range620 Series
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24V
Voltage TypeDC
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Flow Rate - Imperial17.7CFM
Flow Rate - Metric30m³/h
Noise Rating29dBA
Power Rating1.46W
Power Connection Type2 Lead Wires
Current Rating-
Product Range620 Series
SVHCLead
Technical Specifications
Supply Voltage VDC
24V
Voltage Type
DC
External Depth
25mm
Flow Rate - Imperial
17.7CFM
Noise Rating
29dBA
Power Connection Type
2 Lead Wires
Product Range
620 Series
Supply Voltage
24V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Flow Rate - Metric
30m³/h
Power Rating
1.46W
Current Rating
-
SVHC
Lead
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate