Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No634NU-004
Newark Part No.85W2580
Product Range630U Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $70.580 |
Price for:Each
Minimum: 45
Multiple: 45
$3,176.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No634NU-004
Newark Part No.85W2580
Product Range630U Series
Technical Datasheet
Supply Voltage24V
Supply Voltage VDC24V
Voltage TypeDC
Fan Frame Size60mm
External Depth25mm
Flow Rate - Imperial23.5CFM
Bearing TypeBall Bearing
Flow Rate - Metric0.67m³/min
Noise Rating34dBA
Power Rating-
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP68
Product Range630U Series
SVHCLead
Technical Specifications
Supply Voltage
24V
Voltage Type
DC
External Depth
25mm
Bearing Type
Ball Bearing
Noise Rating
34dBA
Power Connection Type
2 Lead Wires
IP Rating
IP68
SVHC
Lead
Supply Voltage VDC
24V
Fan Frame Size
60mm
Flow Rate - Imperial
23.5CFM
Flow Rate - Metric
0.67m³/min
Power Rating
-
Current Rating
-
Product Range
630U Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
