Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No8218J/2H4
Newark Part No.01P0081
Product Range8200J Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
25+ | $124.880 |
50+ | $118.900 |
100+ | $112.920 |
Price for:Each
Minimum: 36
Multiple: 1
$4,495.68
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8218J/2H4
Newark Part No.01P0081
Product Range8200J Series
Technical Datasheet
Supply Voltage VDC48V
Voltage TypeDC
Fan Frame TypeSquare
Supply Voltage48VDC
Fan Frame Size80mm
External Depth38mm
Flow Rate - Imperial130.7CFM
Bearing TypeBall Bearing
Air Flow - CFM130.7CFM
Flow Rate - Metric3.709m³/min
Noise Rating71dBA
Power Rating27W
Rated Speed14000rpm
Power Connection Type3 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min3.709m³/min
Product Range8200J Series
SVHCLead
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Type
Square
Fan Frame Size
80mm
Flow Rate - Imperial
130.7CFM
Air Flow - CFM
130.7CFM
Noise Rating
71dBA
Rated Speed
14000rpm
Current Rating
-
Air Flow - m3/min
3.709m³/min
SVHC
Lead
Voltage Type
DC
Supply Voltage
48VDC
External Depth
38mm
Bearing Type
Ball Bearing
Flow Rate - Metric
3.709m³/min
Power Rating
27W
Power Connection Type
3 Lead Wires
IP Rating
IP20
Product Range
8200J Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate