Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No8315100144
Newark Part No.49AJ4784
Product RangeAxiForce Series
Also Known AsVWC0120KUJBS, AF120-00144 48V P/26.500
Technical Datasheet
24 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $123.050 |
| 5+ | $120.630 |
| 10+ | $118.220 |
| 25+ | $113.380 |
Price for:Each
Minimum: 1
Multiple: 1
$123.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8315100144
Newark Part No.49AJ4784
Product RangeAxiForce Series
Also Known AsVWC0120KUJBS, AF120-00144 48V P/26.500
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38.15mm
Bearing TypeBall Bearing
Air Flow - CFM203CFM
Noise Rating59dBA
Power Rating30W
Rated Speed6500rpm
Power Connection Type4 Lead Wires, Tachometer, PWM Control
Current Rating-
IP RatingIP68
Air Flow - m3/min5.75m³/min
Product RangeAxiForce Series
SVHCLead
Product Overview
- AxiForce size 120 DC axial fan
- New developed flow geometry
- New one-phase motor concept
- Powerful electronics and tach output
- Air flow direction: exhaust over struts
- Rotational direction: counter clockwise, looking towards rotor
- Plastic (PBT) housing and plastic (PA) impeller
- PWM control input
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
59dBA
Rated Speed
6500rpm
Current Rating
-
Air Flow - m3/min
5.75m³/min
SVHC
Lead
Fan Frame Type
Square
External Depth
38.15mm
Air Flow - CFM
203CFM
Power Rating
30W
Power Connection Type
4 Lead Wires, Tachometer, PWM Control
IP Rating
IP68
Product Range
AxiForce Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate