Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No8315100322
Newark Part No.16AM6274
Product RangeAxiForce Series
Also Known AsVWCF080KKFKS, AF80-00322 48V10.000
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $130.270 |
| 5+ | $127.720 |
| 10+ | $125.170 |
| 25+ | $120.070 |
Price for:Each
Minimum: 1
Multiple: 1
$130.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8315100322
Newark Part No.16AM6274
Product RangeAxiForce Series
Also Known AsVWCF080KKFKS, AF80-00322 48V10.000
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38.15mm
Bearing TypeBall Bearing
Air Flow - CFM78CFM
Noise Rating61dBA
Power Rating11.5W
Rated Speed10000rpm
Power Connection Type2 Lead Wires
Current Rating240mA
IP RatingIP20
Air Flow - m3/min2.25m³/min
Product RangeAxiForce Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
61dBA
Rated Speed
10000rpm
Current Rating
240mA
Air Flow - m3/min
2.25m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Square
External Depth
38.15mm
Air Flow - CFM
78CFM
Power Rating
11.5W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
AxiForce Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate