Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No8414N
Newark Part No.86K9939
Product Range8400N Series
Technical Datasheet
228 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.530 |
Price for:Each
Minimum: 1
Multiple: 1
$22.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8414N
Newark Part No.86K9939
Product Range8400N Series
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Flow Rate - Imperial40.6CFM
Flow Rate - Metric69m³/h
Air Flow - CFM40.6CFM
Noise Rating32dBA
Power Rating2W
Rated Speed3100rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP54, IP68
Air Flow - m3/min1.15m³/min
Product Range8400N Series
SVHCLead
Product Overview
The 8414N is a 24VDC Axial Fan with ball bearing and speed signal, Go/No-go alarm, alarm with limit speed, external temperature sensor, internal temperature sensor, PWM control input, analogue control input. Fibreglass-reinforced plastic PA impeller and PBT housing, protection against moisture, fully integrated electronic commutation, protected against reverse polarity and blocking, wire leaded power connection. Axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
- Exhaust over struts direction of air flow
- Counter-clockwise direction of rotation seen on rotor
- 24AWG Single-wire connection
- IP68 Protection rating
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Type
Square
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Flow Rate - Metric
69m³/h
Noise Rating
32dBA
Rated Speed
3100rpm
Current Rating
-
Air Flow - m3/min
1.15m³/min
SVHC
Lead
Supply Voltage
24VDC
Voltage Type
DC
External Depth
25mm
Flow Rate - Imperial
40.6CFM
Air Flow - CFM
40.6CFM
Power Rating
2W
Power Connection Type
2 Lead Wires
IP Rating
IP54, IP68
Product Range
8400N Series
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate