Print Page
9 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $278.580 |
5+ | $278.580 |
10+ | $258.680 |
25+ | $258.680 |
Price for:Each
Minimum: 1
Multiple: 1
$278.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoA2E250-AE65-55
Newark Part No.07R7582
Product RangeA Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeCircular
Fan Frame Size250mm
External Depth83mm
Bearing TypeBall Bearing
Air Flow - CFM1024CFM
Noise Rating73dBA
Power Rating-
Rated Speed-
Power Connection Type4 Lead Wires
Current Rating740mA
IP RatingIP44
Air Flow - m3/min28.99m³/min
Product RangeA Series
SVHCLead
Product Overview
The A2E250-AE65-55 is a 230VAC Axial Fan with a ball bearing and steel sheet coated in black straight 5-blade impeller. This A2E series AC fan features variable cable exit and comes with thermal overload protector (TOP) internally wired motor. The direction of rotation is counter clockwise seen on rotor. The power connection is via connection line PVC 4G 20AWG 4 x brass lead tips crimped cables.
- IP44 Protection rating
- -40 to 80°C Permissible ambient motor temperature range
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
250mm
Bearing Type
Ball Bearing
Noise Rating
73dBA
Rated Speed
-
Current Rating
740mA
Air Flow - m3/min
28.99m³/min
SVHC
Lead
Fan Frame Type
Circular
External Depth
83mm
Air Flow - CFM
1024CFM
Power Rating
-
Power Connection Type
4 Lead Wires
IP Rating
IP44
Product Range
A Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate