Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoD4E225-CC01-30
Newark Part No.61J4274
Your Part Number
Technical Datasheet
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,471.360 |
Price for:Each
Minimum: 1
Multiple: 1
$1,471.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoD4E225-CC01-30
Newark Part No.61J4274
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size370mm
External Depth341mm
Air Flow - CFM1156.55CFM
Flow Rate - Metric1965m³/h
Air Flow - m3/min32.75m³/min
Flow Rate - Imperial1156.55CFM
Noise Rating-
Bearing TypeBall Bearing
Power Connection Type6 Lead Wires
Power Rating650W
Product Range-
IP RatingIP22
SVHCLead
Product Overview
The D4E225-CC01-30 is a 230VAC Centrifugal Blower with a ball bearing and hot-galvanized sheet steel impeller. This D4E series forward curved dual inlet AC blower comes with a hot-galvanized steel sheet housing and brought out thermal overload protector (TOP) motor with anti-vibration mounted on both sides. This blower features S1 operation mode and F2-1 class humidity. The direction of rotation is counter-clockwise seen on rotor.
- IP22 Protection rating
- Class "B" Installation category
- -40 to 80°C Permissible ambient motor temperature range
Applications
HVAC
Technical Specifications
Blower Type
Centrifugal
Voltage Type
AC
External Depth
341mm
Flow Rate - Metric
1965m³/h
Flow Rate - Imperial
1156.55CFM
Bearing Type
Ball Bearing
Power Rating
650W
IP Rating
IP22
Supply Voltage
230VAC
Fan Frame Size
370mm
Air Flow - CFM
1156.55CFM
Air Flow - m3/min
32.75m³/min
Noise Rating
-
Power Connection Type
6 Lead Wires
Product Range
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate