Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoG1G120-AB67-02
Newark Part No.98M1061
Product RangeG1G Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
10+ | $395.130 |
Price for:Each
Minimum: 10
Multiple: 1
$3,951.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoG1G120-AB67-02
Newark Part No.98M1061
Product RangeG1G Series
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size178mm
External Depth115mm
Air Flow - CFM255CFM
Flow Rate - Metric7.22m³/min
Flow Rate - Imperial255CFM
Air Flow - m3/min7.22m³/min
Noise Rating62dBA
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires
Power Rating40W
Product RangeG1G Series
IP RatingIP22
SVHCLead
Technical Specifications
Blower Type
Centrifugal
Voltage Type
DC
External Depth
115mm
Flow Rate - Metric
7.22m³/min
Air Flow - m3/min
7.22m³/min
Bearing Type
Ball Bearing
Power Rating
40W
IP Rating
IP22
Supply Voltage
24VDC
Fan Frame Size
178mm
Air Flow - CFM
255CFM
Flow Rate - Imperial
255CFM
Noise Rating
62dBA
Power Connection Type
4 Lead Wires
Product Range
G1G Series
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate