Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $243.250 |
Price for:Each
Minimum: 10
Multiple: 1
$2,432.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoG2E108-AA05-44
Newark Part No.47M1842
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage115VAC
Voltage TypeAC
Fan Frame Size168mm
External Depth115mm
Air Flow - CFM91CFM
Flow Rate - Metric2.576m³/min
Flow Rate - Imperial91CFM
Air Flow - m3/min2.576m³/min
Noise Rating54dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating35W
Product Range-
IP Rating-
SVHCLead
Product Overview
The G2E108 series Centrifugal Fan Blower with AC dual inlet and forward curved impeller. The integrated external rotor motor is mounted on one side of the scroll housing. It features housing of die-cast aluminium, impeller of galvanised sheet-steel. The forward curved impellers are directly press-fitted onto the rotor of the external rotor motor.
- Clockwise direction of rotation
- Class B insulation
- Maintenance free ball bearings
Applications
Industrial, Thermal Management, HVAC
Technical Specifications
Blower Type
Centrifugal
Voltage Type
AC
External Depth
115mm
Flow Rate - Metric
2.576m³/min
Air Flow - m3/min
2.576m³/min
Bearing Type
Ball Bearing
Power Rating
35W
IP Rating
-
Supply Voltage
115VAC
Fan Frame Size
168mm
Air Flow - CFM
91CFM
Flow Rate - Imperial
91CFM
Noise Rating
54dBA
Power Connection Type
2 Lead Wires
Product Range
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate