Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $535.620 |
Price for:Each
Minimum: 10
Multiple: 1
$5,356.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoG2E146-BF01-35
Newark Part No.15B4874
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size226mm
External Depth130mm
Air Flow - CFM318CFM
Flow Rate - Metric9m³/min
Air Flow - m3/min9m³/min
Flow Rate - Imperial318CFM
Noise Rating69dBA
Bearing TypeBall Bearing
Power Connection Type3 Lead Wires
Power Rating285W
Product Range-
IP RatingIP44
SVHCLead
Technical Specifications
Blower Type
Centrifugal
Voltage Type
AC
External Depth
130mm
Flow Rate - Metric
9m³/min
Flow Rate - Imperial
318CFM
Bearing Type
Ball Bearing
Power Rating
285W
IP Rating
IP44
Supply Voltage
230VAC
Fan Frame Size
226mm
Air Flow - CFM
318CFM
Air Flow - m3/min
9m³/min
Noise Rating
69dBA
Power Connection Type
3 Lead Wires
Product Range
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate