Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price |
---|---|
25+ | $7.360 |
50+ | $7.230 |
Price for:Each
Minimum: 30
Multiple: 30
$220.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoLZ60-8
Newark Part No.47M1931
Technical Datasheet
Fan Frame Size80mm
For Use WithEbm Papst 80mm Axial Fans
Fixing Centers71.37mm
Filter Material-
Guard Material-
Product Range-
SVHCLead
Technical Specifications
Fan Frame Size
80mm
Fixing Centers
71.37mm
Guard Material
-
SVHC
Lead
For Use With
Ebm Papst 80mm Axial Fans
Filter Material
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate