Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
10+ | $269.520 |
25+ | $255.950 |
50+ | $242.380 |
Price for:Each
Minimum: 10
Multiple: 1
$2,695.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoM2E068-DF13-79
Newark Part No.84M9667
Technical Datasheet
Supply Voltage VAC115V
Frequency60Hz
Rotation DirectionCW/CCW (Clockwise/Counter Clockwise)
Input Power70W
Starting Torque13N-cm
Operating Temperature Min-25°C
Operating Temperature Max55°C
Product Range-
SVHCLead
Technical Specifications
Supply Voltage VAC
115V
Rotation Direction
CW/CCW (Clockwise/Counter Clockwise)
Starting Torque
13N-cm
Operating Temperature Max
55°C
SVHC
Lead
Frequency
60Hz
Input Power
70W
Operating Temperature Min
-25°C
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate