Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 10+ | $20.910 |
| 25+ | $17.570 |
| 50+ | $15.330 |
| 100+ | $14.210 |
Price for:Each
Minimum: 10
Multiple: 10
$209.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoPRF80
Newark Part No.71Y6020
Technical Datasheet
Fan Frame Size80mm
For Use WithEBM Papst 8000 Series AC Axial Fans
Fixing Centers71.5mm
Filter MaterialSteel
Guard Material-
Product Range-
SVHCLead
Product Overview
The PRF80 is an EMC Screen Filter designed fit directly over the fan without any noticeable reduction in air flow or increased in fan noise. The design features welded mesh construction of thin nickel plated steel wire, which results in an overall screening effectiveness with only a 1% reduction in airflow.
- Welded mesh for high screening properties
- Minimal obstruction to air flow
- Negligible increase in fan noise
Applications
HVAC
Technical Specifications
Fan Frame Size
80mm
Fixing Centers
71.5mm
Guard Material
-
SVHC
Lead
For Use With
EBM Papst 8000 Series AC Axial Fans
Filter Material
Steel
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate