Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoR1G133-AA61-14
Newark Part No.86K9776
Product RangeR1G133AA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
10+ | $249.730 |
25+ | $236.590 |
50+ | $223.440 |
Price for:Each
Minimum: 10
Multiple: 1
$2,497.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoR1G133-AA61-14
Newark Part No.86K9776
Product RangeR1G133AA Series
Technical Datasheet
Blower TypeMotorized Impeller
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size133mm
External Depth91mm
Air Flow - CFM212CFM
Flow Rate - Metric6m³/min
Flow Rate - Imperial212CFM
Air Flow - m3/min6m³/min
Noise Rating63dBA
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires
Power Rating28W
Product RangeR1G133AA Series
IP Rating-
SVHCLead
Technical Specifications
Blower Type
Motorized Impeller
Voltage Type
DC
External Depth
91mm
Flow Rate - Metric
6m³/min
Air Flow - m3/min
6m³/min
Bearing Type
Ball Bearing
Power Rating
28W
IP Rating
-
Supply Voltage
12VDC
Fan Frame Size
133mm
Air Flow - CFM
212CFM
Flow Rate - Imperial
212CFM
Noise Rating
63dBA
Power Connection Type
4 Lead Wires
Product Range
R1G133AA Series
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate