Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoR1G175-AB41-02
Newark Part No.86K9777
Product RangeR1G175 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
10+ | $347.560 |
25+ | $331.460 |
Price for:Each
Minimum: 10
Multiple: 1
$3,475.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoR1G175-AB41-02
Newark Part No.86K9777
Product RangeR1G175 Series
Technical Datasheet
Blower TypeMotorized Impeller
Supply Voltage48VDC
Voltage TypeDC
Fan Frame Size175mm
External Depth69mm
Flow Rate - Metric9.34m³/min
Air Flow - CFM330CFM
Flow Rate - Imperial330CFM
Air Flow - m3/min9.34m³/min
Noise Rating65dBA
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires
Power Rating34W
Product RangeR1G175 Series
IP RatingIP22
SVHCLead
Technical Specifications
Blower Type
Motorized Impeller
Voltage Type
DC
External Depth
69mm
Air Flow - CFM
330CFM
Air Flow - m3/min
9.34m³/min
Bearing Type
Ball Bearing
Power Rating
34W
IP Rating
IP22
Supply Voltage
48VDC
Fan Frame Size
175mm
Flow Rate - Metric
9.34m³/min
Flow Rate - Imperial
330CFM
Noise Rating
65dBA
Power Connection Type
4 Lead Wires
Product Range
R1G175 Series
SVHC
Lead
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate