Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 10+ | $268.360 |
| 25+ | $254.250 |
| 50+ | $240.120 |
Price for:Each
Minimum: 10
Multiple: 1
$2,683.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoR2E2-70AA01-05
Newark Part No.51P2633
Technical Datasheet
Blower TypeMotorized Impeller
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size270mm
External Depth171mm
Air Flow - CFM1433.18CFM
Flow Rate - Metric2435m³/h
Flow Rate - Imperial1433.18CFM
Air Flow - m3/min40.58m³/min
Noise Rating-
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires
Power Rating430W
Product Range-
IP RatingIP44
SVHCLead
Technical Specifications
Blower Type
Motorized Impeller
Voltage Type
AC
External Depth
171mm
Flow Rate - Metric
2435m³/h
Air Flow - m3/min
40.58m³/min
Bearing Type
Ball Bearing
Power Rating
430W
IP Rating
IP44
Supply Voltage
230VAC
Fan Frame Size
270mm
Air Flow - CFM
1433.18CFM
Flow Rate - Imperial
1433.18CFM
Noise Rating
-
Power Connection Type
4 Lead Wires
Product Range
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate