Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoR2E225-AX52-16
Newark Part No.89C3471
Product RangeR2E225 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 10+ | $324.050 |
| 25+ | $319.860 |
| 50+ | $316.070 |
Price for:Each
Minimum: 10
Multiple: 1
$3,240.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoR2E225-AX52-16
Newark Part No.89C3471
Product RangeR2E225 Series
Technical Datasheet
Blower TypeMotorized Impeller
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size-
External Depth-
Air Flow - CFM-
Air Flow - m3/min-
Noise Rating-
Bearing Type-
Power Connection Type2 Lead Wires
Power Rating-
Product RangeR2E225 Series
IP Rating-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Blower Type
Motorized Impeller
Voltage Type
AC
External Depth
-
Air Flow - m3/min
-
Bearing Type
-
Power Rating
-
IP Rating
-
Supply Voltage
230VAC
Fan Frame Size
-
Air Flow - CFM
-
Noise Rating
-
Power Connection Type
2 Lead Wires
Product Range
R2E225 Series
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate