Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 10+ | $494.640 |
| 25+ | $476.230 |
| 50+ | $452.090 |
Price for:Each
Minimum: 10
Multiple: 1
$4,946.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoR2E250-AQ05-12
Newark Part No.55M4249
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size250mm
External Depth89mm
Flow Rate - Metric1310m³/h
Air Flow - CFM770CFM
Air Flow - m3/min21.83m³/min
Flow Rate - Imperial770CFM
Noise Rating-
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires
Power Rating180W
Product Range-
IP RatingIP44
SVHCLead
Technical Specifications
Blower Type
Centrifugal
Voltage Type
AC
External Depth
89mm
Air Flow - CFM
770CFM
Flow Rate - Imperial
770CFM
Bearing Type
Ball Bearing
Power Rating
180W
IP Rating
IP44
Supply Voltage
230VAC
Fan Frame Size
250mm
Flow Rate - Metric
1310m³/h
Air Flow - m3/min
21.83m³/min
Noise Rating
-
Power Connection Type
4 Lead Wires
Product Range
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate