New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cooling & Thermal Management
                      3. Fans & Blowers
                      4. Blowers
                      Print Page

                      R4E310-AE13-16

                      Fan Blower, IP44, Motorized Impeller, 115 VAC, AC, 312 mm, 132 mm, 1265 CFM

                      Date/Lot Code

                      EBM-PAPST R4E310-AE13-16
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEBM-PAPST
                      Manufacturer Part NoR4E310-AE13-16
                      Newark Part No.86K9789
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 12 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+$425.290
                      5+$414.650
                      10+$404.020
                      25+$382.760
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $425.29
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEBM-PAPST
                      Manufacturer Part NoR4E310-AE13-16
                      Newark Part No.86K9789
                      Technical Datasheet

                      Data Sheet

                      Blower TypeMotorized Impeller
                      Supply Voltage115VAC
                      Voltage TypeAC
                      Fan Frame Size312mm
                      External Depth132mm
                      Air Flow - CFM1265CFM
                      Air Flow - m3/min35.82m³/min
                      Noise Rating68dBA
                      Bearing TypeBall Bearing
                      Power Connection Type4 Lead Wires
                      Power Rating160W
                      Product Range-
                      IP RatingIP44
                      SVHCNo SVHC (25-Jun-2020)

                      Product Overview

                      The R4E310-AE13-16 is a 115VAC Centrifugal Fan with a ball bearing and PA plastic impeller. This 6-blade backward curved fan features thermal overload protector (TOP) wired internally motor protection, variable cable exit and black coated rotor surface. The direction of rotation is clockwise seen on rotor.

                      • Rotor-side condensate discharge holes
                      • S1 Mode operation
                      • B Insulation class
                      • F1-2 Humidity class
                      • -40 to 80°C Permissible ambient motor temperature range

                      Applications

                      HVAC, Industrial

                      Technical Specifications

                      Blower Type

                      Motorized Impeller

                      Voltage Type

                      AC

                      External Depth

                      132mm

                      Air Flow - m3/min

                      35.82m³/min

                      Bearing Type

                      Ball Bearing

                      Power Rating

                      160W

                      IP Rating

                      IP44

                      Supply Voltage

                      115VAC

                      Fan Frame Size

                      312mm

                      Air Flow - CFM

                      1265CFM

                      Noise Rating

                      68dBA

                      Power Connection Type

                      4 Lead Wires

                      Product Range

                      -

                      SVHC

                      No SVHC (25-Jun-2020)

                      Technical Docs (3)

                      EOL Notices EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Alternatives for R4E310-AE13-16

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (25-Jun-2020)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.