Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoRG125-19/12N/12
Newark Part No.73Y0602
Product RangeRG125N Series
Your Part Number
89 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $126.020 |
| 5+ | $123.350 |
| 10+ | $120.670 |
| 25+ | $115.330 |
| 50+ | $109.990 |
| 100+ | $104.650 |
Price for:Each
Minimum: 1
Multiple: 1
$126.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoRG125-19/12N/12
Newark Part No.73Y0602
Product RangeRG125N Series
Technical Datasheet
Blower TypeFlatpak
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size119mm
External Depth38mm
Flow Rate - Metric1.46m³/min
Air Flow - CFM51.5CFM
Flow Rate - Imperial51.5CFM
Air Flow - m3/min1.46m³/min
Noise Rating58dBA
Bearing TypeBall Bearing
Power Connection Type3 Lead Wires
Power Rating-
Product RangeRG125N Series
IP Rating-
SVHCLead
Technical Specifications
Blower Type
Flatpak
Voltage Type
DC
External Depth
38mm
Air Flow - CFM
51.5CFM
Air Flow - m3/min
1.46m³/min
Bearing Type
Ball Bearing
Power Rating
-
IP Rating
-
Supply Voltage
12VDC
Fan Frame Size
119mm
Flow Rate - Metric
1.46m³/min
Flow Rate - Imperial
51.5CFM
Noise Rating
58dBA
Power Connection Type
3 Lead Wires
Product Range
RG125N Series
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
