Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoRG160-28/56S
Newark Part No.86K9760
Product RangeRG160 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
10+ | $190.270 |
25+ | $181.550 |
50+ | $172.820 |
Price for:Each
Minimum: 24
Multiple: 24
$4,566.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoRG160-28/56S
Newark Part No.86K9760
Product RangeRG160 Series
Technical Datasheet
Blower TypeRadial
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size220mm
External Depth56mm
Flow Rate - Metric202m³/h
Air Flow - CFM118.9CFM
Air Flow - m3/min3.37m³/min
Flow Rate - Imperial118.9CFM
Noise Rating66dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating50W
Product RangeRG160 Series
IP RatingIP20
SVHCLead
Product Overview
The RG160-28/56S is a 230VAC Centrifugal Compact Fan with ball bearing and wire leaded power connection. Fibreglass-reinforced plastic impeller. Left direction of rotation looking at rotor, centrifugal air outlet via window in housing direction of air flow with 2 single strands 18AWG, backward-curved impeller. The AC axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
- 2750RPM Speed rating
- 47W Rated power
- -30 to 70°C Maximum ambient temperature range
- Protected from overload by a thermal switch
Applications
Electronics, Enclosures, Heating and Ventilation, Laminar Flow / Clean Room, RAC, Sorting Equipment, Telecom
Technical Specifications
Blower Type
Radial
Voltage Type
AC
External Depth
56mm
Air Flow - CFM
118.9CFM
Flow Rate - Imperial
118.9CFM
Bearing Type
Ball Bearing
Power Rating
50W
IP Rating
IP20
Supply Voltage
230VAC
Fan Frame Size
220mm
Flow Rate - Metric
202m³/h
Air Flow - m3/min
3.37m³/min
Noise Rating
66dBA
Power Connection Type
2 Lead Wires
Product Range
RG160 Series
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate