Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoRL48-19/12
Newark Part No.01M8618
Product RangeRL48DC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $64.740 |
| 50+ | $61.920 |
| 100+ | $59.100 |
| 250+ | $56.280 |
Price for:Each
Minimum: 36
Multiple: 36
$2,330.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoRL48-19/12
Newark Part No.01M8618
Product RangeRL48DC Series
Technical Datasheet
Blower TypeFlatpak
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size76mm
External Depth27mm
Air Flow - CFM16.5CFM
Flow Rate - Metric0.46m³/min
Air Flow - m3/min0.46m³/min
Flow Rate - Imperial16.5CFM
Noise Rating57dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating5W
Product RangeRL48DC Series
IP Rating-
SVHCLead
Product Overview
The RL48-19/12 is a 12VDC Centrifugal Compact Fan with speed signal, ball bearing and wire leaded power connection. Scroll housing of fibreglass-reinforced plastic, fibreglass-reinforced plastic impeller. Axial air intake, centrifugal air exhaust out of the outlet direction of air flow with single strands 26AWG, TR 64 leads with forward-curved impeller. The DC axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
- 4400RPM Speed rating
- 4.6W Rated power
- -20 to 70°C Maximum ambient temperature range
- Protected against reverse polarity and locking
- Electronic blocking protection
Applications
HVAC
Technical Specifications
Blower Type
Flatpak
Voltage Type
DC
External Depth
27mm
Flow Rate - Metric
0.46m³/min
Flow Rate - Imperial
16.5CFM
Bearing Type
Ball Bearing
Power Rating
5W
IP Rating
-
Supply Voltage
12VDC
Fan Frame Size
76mm
Air Flow - CFM
16.5CFM
Air Flow - m3/min
0.46m³/min
Noise Rating
57dBA
Power Connection Type
2 Lead Wires
Product Range
RL48DC Series
SVHC
Lead
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate