Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoRL65-21/12H
Newark Part No.06M0216
Product RangeRL65DC Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 10+ | $83.810 |
Price for:Each
Minimum: 36
Multiple: 36
$3,017.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoRL65-21/12H
Newark Part No.06M0216
Product RangeRL65DC Series
Technical Datasheet
Blower TypeRadial
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size93.5mm
External Depth33mm
Air Flow - CFM35.9CFM
Flow Rate - Metric61m³/h
Flow Rate - Imperial35.9CFM
Air Flow - m3/min1.02m³/min
Noise Rating69dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating19.2W
Product RangeRL65DC Series
IP Rating-
SVHCLead
Technical Specifications
Blower Type
Radial
Voltage Type
DC
External Depth
33mm
Flow Rate - Metric
61m³/h
Air Flow - m3/min
1.02m³/min
Bearing Type
Ball Bearing
Power Rating
19.2W
IP Rating
-
Supply Voltage
12VDC
Fan Frame Size
93.5mm
Air Flow - CFM
35.9CFM
Flow Rate - Imperial
35.9CFM
Noise Rating
69dBA
Power Connection Type
2 Lead Wires
Product Range
RL65DC Series
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate