Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoRV45-3/14S
Newark Part No.81AH5031
Product RangeRV45 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $228.540 |
Price for:Each
Minimum: 24
Multiple: 24
$5,484.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoRV45-3/14S
Newark Part No.81AH5031
Product RangeRV45 Series
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size69.5mm
External Depth54.95mm
Air Flow - CFM14.5CFM
Flow Rate - Metric410l/min
Flow Rate - Imperial14.5CFM
Air Flow - m3/min0.41m³/min
Noise Rating49dBA
Bearing TypeBall Bearing
Power Connection Type-
Power Rating-
Product RangeRV45 Series
IP Rating-
SVHCLead
Technical Specifications
Blower Type
Centrifugal
Voltage Type
DC
External Depth
54.95mm
Flow Rate - Metric
410l/min
Air Flow - m3/min
0.41m³/min
Bearing Type
Ball Bearing
Power Rating
-
IP Rating
-
Supply Voltage
24VDC
Fan Frame Size
69.5mm
Air Flow - CFM
14.5CFM
Flow Rate - Imperial
14.5CFM
Noise Rating
49dBA
Power Connection Type
-
Product Range
RV45 Series
SVHC
Lead
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate