Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoRVE45-3/54/2P
Newark Part No.50AJ6926
Product RangeRVE45 Series
Also Known AsVCS0045XUGAS, RVE45-3/54/2P
Technical Datasheet
9 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $245.440 |
Price for:Each
Minimum: 1
Multiple: 1
$245.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoRVE45-3/54/2P
Newark Part No.50AJ6926
Product RangeRVE45 Series
Also Known AsVCS0045XUGAS, RVE45-3/54/2P
Technical Datasheet
Blower TypeRadial
Supply Voltage24V
Voltage TypeDC
Fan Frame Size64.6mm
External Depth65.5mm
Air Flow - CFM16.8CFM
Air Flow - m3/min-
Noise Rating58dBA
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires
Power Rating32W
Product RangeRVE45 Series
IP Rating-
SVHCLead
Technical Specifications
Blower Type
Radial
Voltage Type
DC
External Depth
65.5mm
Air Flow - m3/min
-
Bearing Type
Ball Bearing
Power Rating
32W
IP Rating
-
Supply Voltage
24V
Fan Frame Size
64.6mm
Air Flow - CFM
16.8CFM
Noise Rating
58dBA
Power Connection Type
4 Lead Wires
Product Range
RVE45 Series
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate