Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 10+ | $348.910 |
| 25+ | $332.670 |
Price for:Each
Minimum: 10
Multiple: 1
$3,489.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoS4E360-EC20-51
Newark Part No.15B5090
Product RangeK Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeCircular
Fan Frame Size400mm
External Depth90mm
Bearing TypeBall Bearing
Air Flow - CFM-
Noise Rating-
Power Rating145W
Rated Speed1430rpm
Power Connection Type4 Lead Wires
Current Rating640mA
IP RatingIP44
Air Flow - m3/min-
Product RangeK Series
SVHCLead
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
400mm
Bearing Type
Ball Bearing
Noise Rating
-
Rated Speed
1430rpm
Current Rating
640mA
Air Flow - m3/min
-
SVHC
Lead
Fan Frame Type
Circular
External Depth
90mm
Air Flow - CFM
-
Power Rating
145W
Power Connection Type
4 Lead Wires
IP Rating
IP44
Product Range
K Series
Technical Docs (1)
Alternatives for S4E360-EC20-51
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate