Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoW2E200-HH82-01
Newark Part No.93K7604
Product RangeW2E200 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
10+ | $363.630 |
25+ | $344.490 |
50+ | $325.350 |
Price for:Each
Minimum: 10
Multiple: 1
$3,636.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoW2E200-HH82-01
Newark Part No.93K7604
Product RangeW2E200 Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size225mm
External Depth80mm
Bearing TypeBall Bearing
Air Flow - CFM500CFM
Noise Rating56dBA
Power Rating60W
Rated Speed-
Power Connection TypeTerminals
Current Rating-
IP RatingIP44
Air Flow - m3/min14.158m³/min
Product RangeW2E200 Series
SVHCLead
Product Overview
The W2E200-HH82-01 is a 115VAC Axial Fan with a wall ring, ball bearing, terminal power connection and 1-phase 2-pole motor with operating capacitor. Die-cast aluminum housing, impeller of sheet steel, directly welded onto rotor. External rotor shaded pole motor, mounting from either face using two 4.5mm holes, electrical connections via 2 flat pin terminals of 2.8 x 0.5mm. Counter-clockwise direction of rotation seen on rotor, air exhaust over struts air flow direction.
- 60W Rated power
- 75°C Maximum permissible ambient motor temperature
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
225mm
Bearing Type
Ball Bearing
Noise Rating
56dBA
Rated Speed
-
Current Rating
-
Air Flow - m3/min
14.158m³/min
SVHC
Lead
Fan Frame Type
Square
External Depth
80mm
Air Flow - CFM
500CFM
Power Rating
60W
Power Connection Type
Terminals
IP Rating
IP44
Product Range
W2E200 Series
Technical Docs (2)
Alternatives for W2E200-HH82-01
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate