Print Page
Image is for illustrative purposes only. Please refer to product description.

10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.410 |
| 30+ | $12.050 |
| 50+ | $11.830 |
| 100+ | $11.630 |
Price for:Each
Minimum: 1
Multiple: 1
$14.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part No827
Newark Part No.70C3052
Technical Datasheet
Diameter28.5mm
Height8.5mm
Magnet MaterialAluminium Nickel Cobalt
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Diameter
28.5mm
Magnet Material
Aluminium Nickel Cobalt
SVHC
No SVHC (04-Feb-2026)
Height
8.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
