Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECLIPSE MAGNETICS
Manufacturer Part No834
Newark Part No.70C3074
Product RangeEclipse Magnetics - Pot Magnets
Technical Datasheet
45 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $38.060 |
15+ | $30.290 |
25+ | $29.790 |
50+ | $29.290 |
Price for:Each
Minimum: 1
Multiple: 1
$38.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part No834
Newark Part No.70C3074
Product RangeEclipse Magnetics - Pot Magnets
Technical Datasheet
Magnet TypePot
Height30mm
External Diameter35mm
Operating Temperature Min0°C
Operating Temperature Max220°C
Product RangeEclipse Magnetics - Pot Magnets
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Magnet Type
Pot
External Diameter
35mm
Operating Temperature Max
220°C
SVHC
No SVHC (21-Jan-2025)
Height
30mm
Operating Temperature Min
0°C
Product Range
Eclipse Magnetics - Pot Magnets
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate