Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECLIPTEK
Manufacturer Part NoE8WSDC12-32.768K TR
Newark Part No.65AH6711
Product RangeECS-2X6-FLX Series
Technical Datasheet
Packaging Options
8,478 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.130 |
| 10+ | $2.610 |
| 25+ | $2.560 |
| 50+ | $2.510 |
| 100+ | $2.410 |
| 250+ | $2.290 |
| 500+ | $2.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECLIPTEK
Manufacturer Part NoE8WSDC12-32.768K TR
Newark Part No.65AH6711
Product RangeECS-2X6-FLX Series
Technical Datasheet
Frequency32.768kHz
Oscillator MountingSMD
No. of Pins2 Pin
Resonant Impedance-
Frequency Tolerance± 20ppm
Product RangeECS-2X6-FLX Series
Frequency Stability-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency
32.768kHz
No. of Pins
2 Pin
Frequency Tolerance
± 20ppm
Frequency Stability
-
Operating Temperature Max
85°C
Oscillator Mounting
SMD
Resonant Impedance
-
Product Range
ECS-2X6-FLX Series
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for E8WSDC12-32.768K TR
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability