Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECLIPTEK
Manufacturer Part NoEA2532UA12-24.000M TR
Newark Part No.65AH6031
Product RangeMultiVolt ECS-327ATQMV Series
Your Part Number
Technical Datasheet
1,326 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.61 |
| 10+ | $0.52 |
| 25+ | $0.51 |
| 50+ | $0.50 |
| 100+ | $0.46 |
| 250+ | $0.45 |
| 500+ | $0.44 |
| 1000+ | $0.42 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECLIPTEK
Manufacturer Part NoEA2532UA12-24.000M TR
Newark Part No.65AH6031
Product RangeMultiVolt ECS-327ATQMV Series
Technical Datasheet
Product RangeMultiVolt ECS-327ATQMV Series
No. of Pins4 Pin
Resonant Frequency24MHz
Frequency Tolerance± 10ppm
Frequency Stability± 15ppm
No. of Pins4Pins
Oscillator MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MultiVolt ECS-327ATQMV Series
Resonant Frequency
24MHz
Frequency Stability
± 15ppm
Oscillator Mounting
SMD
Operating Temperature Max
85°C
No. of Pins
4 Pin
Frequency Tolerance
± 10ppm
No. of Pins
4Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability