Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECLIPTEK
Manufacturer Part NoEA5070CAS-8.000M TR
Newark Part No.88AH6213
Product RangeEA5070 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.200 |
| 10+ | $1.140 |
| 25+ | $1.040 |
| 50+ | $0.946 |
| 100+ | $0.866 |
| 250+ | $0.740 |
| 500+ | $0.665 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECLIPTEK
Manufacturer Part NoEA5070CAS-8.000M TR
Newark Part No.88AH6213
Product RangeEA5070 Series
Technical Datasheet
Product RangeEA5070 Series
Oscillator MountingSMD
No. of Pins4 Pin
Resonant Frequency8MHz
Frequency Tolerance± 50ppm
Frequency Stability± 100ppm
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EA5070 Series
No. of Pins
4 Pin
Frequency Tolerance
± 50ppm
No. of Pins
4Pins
Operating Temperature Max
85°C
Oscillator Mounting
SMD
Resonant Frequency
8MHz
Frequency Stability
± 100ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability