Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECLIPTEK
Manufacturer Part NoEB2532YA12-40.000M TR
Newark Part No.65AH6115
Product RangeEB2532 Series
Your Part Number
Technical Datasheet
2,680 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.841 |
| 10+ | $0.739 |
| 25+ | $0.679 |
| 50+ | $0.667 |
| 100+ | $0.654 |
| 250+ | $0.624 |
| 500+ | $0.601 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECLIPTEK
Manufacturer Part NoEB2532YA12-40.000M TR
Newark Part No.65AH6115
Product RangeEB2532 Series
Technical Datasheet
Product RangeEB2532 Series
Oscillator MountingSMD
No. of Pins4 Pin
Resonant Frequency40MHz
Frequency Tolerance± 30ppm
Frequency Stability± 50ppm
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EB2532 Series
No. of Pins
4 Pin
Frequency Tolerance
± 30ppm
No. of Pins
4Pins
Operating Temperature Max
125°C
Oscillator Mounting
SMD
Resonant Frequency
40MHz
Frequency Stability
± 50ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability