Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-120-32-5PX-TR
Newark Part No.
Re-Reel61AK1825
Cut Tape61AK1825
Product RangeCSM-7X Series
Your Part Number
Technical Datasheet
1,083 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.498 |
| 10+ | $0.414 |
| 25+ | $0.400 |
| 50+ | $0.386 |
| 100+ | $0.360 |
| 250+ | $0.356 |
| 500+ | $0.351 |
| 1000+ | $0.350 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-120-32-5PX-TR
Newark Part No.
Re-Reel61AK1825
Cut Tape61AK1825
Product RangeCSM-7X Series
Technical Datasheet
Product RangeCSM-7X Series
Crystal Frequency12MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance32pF
Crystal Case / PackageSMD, 11.4mm x 4.8mm
Operating Temperature Min-10°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
CSM-7X Series
Frequency Tolerance + / -
30ppm
Load Capacitance
32pF
Operating Temperature Min
-10°C
SVHC
No SVHC (25-Jun-2025)
Crystal Frequency
12MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 11.4mm x 4.8mm
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate