Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-250-10-36B-CTN-TR
Newark Part No.
Re-Reel54AK5874
Cut Tape54AK5874
Product RangeECX-2236B Series
Your Part Number
Technical Datasheet
903 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.505 |
| 10+ | $0.427 |
| 25+ | $0.419 |
| 50+ | $0.411 |
| 100+ | $0.379 |
| 250+ | $0.372 |
| 500+ | $0.365 |
| 1000+ | $0.327 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-250-10-36B-CTN-TR
Newark Part No.
Re-Reel54AK5874
Cut Tape54AK5874
Product RangeECX-2236B Series
Technical Datasheet
Product RangeECX-2236B Series
Crystal Frequency25MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -20ppm
Load Capacitance10pF
Crystal Case / PackageSMD, 2.5mm x 2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
ECX-2236B Series
Frequency Tolerance + / -
10ppm
Load Capacitance
10pF
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Crystal Frequency
25MHz
Frequency Stability + / -
20ppm
Crystal Case / Package
SMD, 2.5mm x 2mm
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate