Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-300-10-36B-CKM-TR
Newark Part No.
Re-Reel51AM2002
Cut Tape51AM2002
Product RangeECX-2236B Series
Your Part Number
Technical Datasheet
700 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.373 |
| 10+ | $0.317 |
| 25+ | $0.303 |
| 50+ | $0.289 |
| 100+ | $0.278 |
| 250+ | $0.271 |
| 500+ | $0.264 |
| 1000+ | $0.229 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-300-10-36B-CKM-TR
Newark Part No.
Re-Reel51AM2002
Cut Tape51AM2002
Product RangeECX-2236B Series
Technical Datasheet
Product RangeECX-2236B Series
Frequency Nom30MHz
Crystal Frequency30MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -10ppm
Load Capacitance10pF
Crystal Case / PackageSMD, 2.5mm x 2mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
ECX-2236B Series
Crystal Frequency
30MHz
Frequency Stability + / -
10ppm
Crystal Case / Package
SMD, 2.5mm x 2mm
Operating Temperature Max
70°C
Frequency Nom
30MHz
Frequency Tolerance + / -
10ppm
Load Capacitance
10pF
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate