Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-.327-6-13FLX-TR
Newark Part No.42AM5295
Product RangeECS-2X6-FLX Series
Packaging Options
1,939 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.784 |
| 10+ | $0.659 |
| 25+ | $0.647 |
| 50+ | $0.634 |
| 100+ | $0.583 |
| 250+ | $0.563 |
| 500+ | $0.543 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-.327-6-13FLX-TR
Newark Part No.42AM5295
Product RangeECS-2X6-FLX Series
Frequency Nom32.768kHz
Crystal CaseCylinder SMD, 6.1mm x 2mm Dia
Frequency Stability + / --
Load Capacitance6pF
Frequency Tolerance + / -20ppm
Product RangeECS-2X6-FLX Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
32.768kHz
Frequency Stability + / -
-
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Crystal Case
Cylinder SMD, 6.1mm x 2mm Dia
Load Capacitance
6pF
Product Range
ECS-2X6-FLX Series
Operating Temperature Max
85°C
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate