Cylinder SMD, 6.1mm x 2mm Dia Crystals:

7 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
94M8460

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.020
10+
$1.930
25+
$1.760
50+
$1.600
100+
$1.460
More Pricing...
Min: 1 / Mult: 1
32.768kHz
Cylinder SMD, 6.1mm x 2mm Dia
6pF
20ppm
MS1V-T1K
-40°C
85°C
94M8461

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.270
10+
$2.180
25+
$2.020
50+
$1.840
100+
$1.670
More Pricing...
Min: 1 / Mult: 1
32.768kHz
Cylinder SMD, 6.1mm x 2mm Dia
7pF
20ppm
MS1V-T1K
-40°C
85°C
26AJ5789

RoHS

Each (Supplied on Cut Tape)
1+
$0.770
10+
$0.646
25+
$0.634
50+
$0.623
Min: 5 / Mult: 5
Min: 100 / Mult: 5
32.768kHz
Cylinder SMD, 6.1mm x 2mm Dia
12.5pF
10ppm
ECS-2X6-FLX Series
-40°C
85°C
94M8459

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.290
10+
$2.200
25+
$2.040
50+
$1.860
100+
$1.690
More Pricing...
Min: 1 / Mult: 1
32.768kHz
Cylinder SMD, 6.1mm x 2mm Dia
12.5pF
20ppm
MS1V-T1K
-40°C
85°C
42AM5295

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.784
10+
$0.659
25+
$0.647
50+
$0.634
100+
$0.583
More Pricing...
Min: 1 / Mult: 1
32.768kHz
Cylinder SMD, 6.1mm x 2mm Dia
6pF
20ppm
ECS-2X6-FLX Series
-40°C
85°C
60K8158

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.629
Min: 2000 / Mult: 2000
32.768kHz
Cylinder SMD, 6.1mm x 2mm Dia
6pF
20ppm
CMR200T Series
-40°C
85°C
60AJ3650

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.503
4000+
$0.490
8000+
$0.486
12000+
$0.475
20000+
$0.459
Min: 2000 / Mult: 2000
32.768kHz
Cylinder SMD, 6.1mm x 2mm Dia
12.5pF
10ppm
ECS-2X6-FLX Series
-40°C
85°C
1-7 of 7 items
of 1 page(s)