Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRO CRYSTAL
Manufacturer Part NoMS1V-T1K 32.768KHZ 7PF +-20PPMCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel94M8461RL
Cut Tape94M8461
Product RangeMS1V-T1K
Your Part Number
4,088 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.180 | $2.18 |
| Total Price | $2.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.180 |
| 50+ | $1.940 |
| 100+ | $1.760 |
| 250+ | $1.600 |
| 500+ | $1.410 |
| 1000+ | $1.230 |
| 2500+ | $1.130 |
| 5000+ | $1.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRO CRYSTAL
Manufacturer Part NoMS1V-T1K 32.768KHZ 7PF +-20PPMCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel94M8461RL
Cut Tape94M8461
Product RangeMS1V-T1K
Technical Datasheet
Product RangeMS1V-T1K
Frequency Nom32.768kHz
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance7pF
Crystal Case / PackageCylinder SMD, 6.1mm x 2mm Dia
No. of Pins2Pins
Crystal Mounting TypeSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCLead (17-Jan-2023)
Technical Specifications
Product Range
MS1V-T1K
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
Crystal Case / Package
Cylinder SMD, 6.1mm x 2mm Dia
Crystal Mounting Type
SMD
Operating Temperature Max
85°C
Frequency Nom
32.768kHz
Frequency Tolerance + / -
20ppm
Load Capacitance
7pF
No. of Pins
2Pins
Operating Temperature Min
-40°C
SVHC
Lead (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
