Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRO CRYSTAL
Manufacturer Part NoMS1V-T1K 32.768KHZ +-20PPM 12.
Newark Part No.94M8459
Product RangeMS1V-T1K
Technical Datasheet
6,158 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.290 |
| 10+ | $2.200 |
| 25+ | $2.040 |
| 50+ | $1.860 |
| 100+ | $1.690 |
| 250+ | $1.500 |
| 500+ | $1.280 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRO CRYSTAL
Manufacturer Part NoMS1V-T1K 32.768KHZ +-20PPM 12.
Newark Part No.94M8459
Product RangeMS1V-T1K
Technical Datasheet
Frequency Nom32.768kHz
Crystal CaseCylinder SMD, 6.1mm x 2mm Dia
Frequency Stability + / --
Load Capacitance12.5pF
Frequency Tolerance + / -20ppm
Product RangeMS1V-T1K
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCLead (17-Jan-2023)
Product Overview
The MS1V-T1K series Tuning Fork Crystal Oscillator intended for surface mounting and reflow soldering. Within the square-bodied metal-can package is a high-quality tuning fork quartz crystal resonator, manufactured with a precision high-volume photolithographic process and operating in the fundamental mode. Due to highly automated, large-volume production, the device is ideal for any consumer applications.
- Small SMT package
- Formed leads for SMD mounting
- High stability
- Low aging
- Low power consumption
- High shock and vibration resistance
Applications
Consumer Electronics, Industrial
Technical Specifications
Frequency Nom
32.768kHz
Frequency Stability + / -
-
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-40°C
SVHC
Lead (17-Jan-2023)
Crystal Case
Cylinder SMD, 6.1mm x 2mm Dia
Load Capacitance
12.5pF
Product Range
MS1V-T1K
Operating Temperature Max
85°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate