Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-400-9-36B-CKY-TR
Newark Part No.
Re-Reel54AK5955
Cut Tape54AK5955
Product RangeECX-2236B Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.558 |
| 10+ | $0.468 |
| 25+ | $0.456 |
| 50+ | $0.445 |
| 100+ | $0.411 |
| 250+ | $0.404 |
| 500+ | $0.398 |
| 1000+ | $0.385 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-400-9-36B-CKY-TR
Newark Part No.
Re-Reel54AK5955
Cut Tape54AK5955
Product RangeECX-2236B Series
Technical Datasheet
Product RangeECX-2236B Series
Crystal Frequency40MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -10ppm
Load Capacitance9pF
Crystal Case / PackageSMD, 2.5mm x 2mm
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
ECX-2236B Series
Frequency Tolerance + / -
10ppm
Load Capacitance
9pF
Operating Temperature Min
-30°C
SVHC
No SVHC (25-Jun-2025)
Crystal Frequency
40MHz
Frequency Stability + / -
10ppm
Crystal Case / Package
SMD, 2.5mm x 2mm
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate