Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-73-18-5PLX-AGN-TR
Newark Part No.61AK9529
Product RangeCSM-7X Series
Your Part Number
Technical Datasheet
1,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1000+ | $0.337 |
| 2000+ | $0.310 |
| 4000+ | $0.303 |
| 6000+ | $0.295 |
| 10000+ | $0.291 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$337.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-73-18-5PLX-AGN-TR
Newark Part No.61AK9529
Product RangeCSM-7X Series
Technical Datasheet
Frequency Nom7.3728MHz
Product RangeCSM-7X Series
Crystal Frequency7.3728MHz
Frequency Tolerance + / -25ppm
Frequency Stability + / -30ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 11.4mm x 4.8mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
7.3728MHz
Crystal Frequency
7.3728MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 11.4mm x 4.8mm
Operating Temperature Max
85°C
Product Range
CSM-7X Series
Frequency Tolerance + / -
25ppm
Load Capacitance
18pF
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate