Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-CTE-8.00-10-TR
Newark Part No.54AK5773
Product RangeECS-CTE Series
Technical Datasheet
445 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.401 |
| 10+ | $0.341 |
| 25+ | $0.334 |
| 50+ | $0.328 |
| 100+ | $0.287 |
| 250+ | $0.283 |
| 500+ | $0.280 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-CTE-8.00-10-TR
Newark Part No.54AK5773
Product RangeECS-CTE Series
Technical Datasheet
Frequency8MHz
Oscillator MountingSMD
No. of Pins3 Pin
Resonant Impedance-
Frequency Tolerance± 0.5%
Product RangeECS-CTE Series
Frequency Stability± 0.2%
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency
8MHz
No. of Pins
3 Pin
Frequency Tolerance
± 0.5%
Frequency Stability
± 0.2%
Operating Temperature Max
85°C
Oscillator Mounting
SMD
Resonant Impedance
-
Product Range
ECS-CTE Series
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate