Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-CTP-3.58-30-TR
Newark Part No.69AK8436
Product RangeECS-CTP Series
Your Part Number
2,250 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.427 |
| 10+ | $0.375 |
| 25+ | $0.343 |
| 50+ | $0.336 |
| 100+ | $0.330 |
| 250+ | $0.314 |
| 500+ | $0.303 |
| 1000+ | $0.292 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-CTP-3.58-30-TR
Newark Part No.69AK8436
Product RangeECS-CTP Series
Technical Datasheet
Product RangeECS-CTP Series
Frequency3.58MHz
No. of Pins3 Pin
Resonant Frequency3.58MHz
Frequency Tolerance± 0.5%
Frequency Stability± 0.3%
Resonant Impedance30ohm
No. of Pins3Pins
Oscillator MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
ECS-CTP Series
No. of Pins
3 Pin
Frequency Tolerance
± 0.5%
Resonant Impedance
30ohm
Oscillator Mounting
SMD
Operating Temperature Max
85°C
Frequency
3.58MHz
Resonant Frequency
3.58MHz
Frequency Stability
± 0.3%
No. of Pins
3Pins
Operating Temperature Min
-40°C
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
