Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-TXO-20CSMV4-250-AN-TR
Newark Part No.42AM5296
Product RangeMultiVolt ECS TCXO Series
987 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.990 |
| 10+ | $1.680 |
| 25+ | $1.650 |
| 50+ | $1.620 |
| 100+ | $1.560 |
| 250+ | $1.490 |
| 500+ | $1.440 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-TXO-20CSMV4-250-AN-TR
Newark Part No.42AM5296
Product RangeMultiVolt ECS TCXO Series
Frequency Nom25MHz
Frequency Stability + / -0.5ppm
Oscillator CaseSMD, 2mm x 1.6mm
Oscillator Output CompatibilitySinewave
Supply Voltage Nom3.3V
Product RangeMultiVolt ECS TCXO Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
25MHz
Oscillator Case
SMD, 2mm x 1.6mm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Frequency Stability + / -
0.5ppm
Oscillator Output Compatibility
Sinewave
Product Range
MultiVolt ECS TCXO Series
Operating Temperature Max
85°C
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate