Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEDAC
Manufacturer Part No306-008-500-102
Newark Part No.67C0748
Product Range306 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 25+ | $11.960 |
| 50+ | $11.720 |
| 100+ | $11.240 |
| 250+ | $11.000 |
| 500+ | $10.670 |
Price for:Each
Minimum: 25
Multiple: 25
$299.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No306-008-500-102
Newark Part No.67C0748
Product Range306 Series
Technical Datasheet
Card Edge Connector TypeSingle Side
No. of Contacts8Contacts
Card Thickness1.57mm
Pitch Spacing3.96mm
No. of Contacts8 Contacts
Connector MountingPanel Mount
Connector Body OrientationStraight
Contact Termination TypeSolder
No. of Rows1Rows
Contact MaterialCopper Alloy
Contact Plating - Mating SideGold Plated Contacts
Connector Body MaterialThermoplastic Polyester Body
Product Range306 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Card Edge Connector Type
Single Side
Card Thickness
1.57mm
No. of Contacts
8 Contacts
Gender
Receptacle
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Thermoplastic Polyester Body
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
8Contacts
Pitch Spacing
3.96mm
Connector Mounting
Panel Mount
Connector Body Orientation
Straight
No. of Rows
1Rows
Contact Plating - Mating Side
Gold Plated Contacts
Product Range
306 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate