Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEDAC
Manufacturer Part No341-040-520-202
Newark Part No.67C1169
Product Range341 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 25+ | $14.460 |
| 50+ | $13.830 |
| 100+ | $13.210 |
| 250+ | $12.580 |
Price for:Each
Minimum: 25
Multiple: 25
$361.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No341-040-520-202
Newark Part No.67C1169
Product Range341 Series
Technical Datasheet
Card Edge Connector TypeDual Side
No. of Contacts40Contacts
Card Thickness1.57mm
Pitch Spacing2.54mm
No. of Contacts40 Contacts
Connector MountingThrough Hole Mount
Connector Body OrientationStraight
Contact Termination TypeSolder
No. of Rows2Rows
Contact MaterialCopper Alloy
Contact Plating - Mating SideGold Plated Contacts
Connector Body MaterialThermoplastic Polyester Body
Product Range341 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Card Edge Connector Type
Dual Side
Card Thickness
1.57mm
No. of Contacts
40 Contacts
Gender
Receptacle
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Thermoplastic Polyester Body
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
40Contacts
Pitch Spacing
2.54mm
Connector Mounting
Through Hole Mount
Connector Body Orientation
Straight
No. of Rows
2Rows
Contact Plating - Mating Side
Gold Plated Contacts
Product Range
341 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate